Add To Favorites
Product Overview
Digi-Key Part Number CMXT2222A CT-ND
Quantity Available 2,721
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

CMXT2222A TR

Description TRANS 2NPN 40V 0.6A SOT26
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 350mW Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMXT2222A
Design Resources CMXT2222A Spice Model
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 350mW
Frequency - Transition 300MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Additional Resources
Standard Package ? 1
Other Names CMXT2222A CT

06:44:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.41800 4.18
25 0.35240 8.81
100 0.28700 28.70
250 0.23776 59.44
500 0.19678 98.39
1,000 0.14758 147.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMXT2222A TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: 0.13134
  • Digi-Reel® ? : CMXT2222A DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,721 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback