Add To Favorites
Product Overview
Digi-Key Part Number CMXSH-3 CT-ND
Quantity Available 5,630
Can ship immediately

Factory Stock ?: 39,000
Manufacturer

Manufacturer Part Number

CMXSH-3 TR

Description DIODE SCHOTTKY 30V 100MA SOT26
Expanded Description Diode Array 3 Independent Schottky 30V 100mA Surface Mount SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMXSH-3
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 3 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 500nA @ 25V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Additional Resources
Standard Package ? 1
Other Names CMXSH-3 CT

12:21:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.48600 4.86
25 0.42520 10.63
100 0.36460 36.46
250 0.31600 79.00
500 0.26738 133.69
1,000 0.20662 206.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMXSH-3 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: 0.18290
  • Digi-Reel® ? : CMXSH-3 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,630 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback