Add To Favorites
Product Overview
Digi-Key Part Number CMXD2004 CT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 75,000
Manufacturer

Manufacturer Part Number

CMXD2004 TR

Description DIODE ARRAY GP 240V 200MA SOT26
Expanded Description Diode Array 3 Independent Standard 240V 200mA Surface Mount SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMXD2004
Design Resources CMXD2004 Spice Model
Online Catalog Standard Switching Diode
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 3 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 240V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 240V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Additional Resources
Standard Package ? 1
Other Names CMXD2004 CT

21:03:52 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.61500 6.15
25 0.54520 13.63
100 0.47470 47.47
250 0.41316 103.29
500 0.35164 175.82
1,000 0.28131 281.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMXD2004 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: 0.24752
  • Digi-Reel® ? : CMXD2004 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback