Add To Favorites
Product Overview
Digi-Key Part Number CMUT5551 CT-ND
Quantity Available 5,819
Can ship immediately
Manufacturer

Manufacturer Part Number

CMUT5551 TR

Description TRANS NPN 180V 0.6A SOT523
Expanded Description Bipolar (BJT) Transistor NPN 160V 600mA 300MHz 250mW Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMUT5551
Design Resources CMUT5551 Spice Model
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 160V
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Power - Max 250mW
Frequency - Transition 300MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMUT5551 CT

11:13:18 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36900 3.69
25 0.31080 7.77
100 0.25310 25.31
250 0.20968 52.42
500 0.17354 86.77
1,000 0.13016 130.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMUT5551 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.11583
  • Digi-Reel® ? : CMUT5551 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,819 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback