Add To Favorites
Product Overview
Digi-Key Part Number CMUT5401 CT-ND
Quantity Available 6,000
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

CMUT5401 TR

Description TRANS PNP 150V 0.6A SOT523
Expanded Description Bipolar (BJT) Transistor PNP 150V 600mA 300MHz 250mW Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMUT5401
Design Resources CMUT5401 Spice Model
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V
Power - Max 250mW
Frequency - Transition 300MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 1
Other Names CMUT5401 CT

10:46:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36900 3.69
25 0.31080 7.77
100 0.25310 25.31
250 0.20968 52.42
500 0.17354 86.77
1,000 0.13016 130.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMUT5401 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.11583
  • Digi-Reel® ? : CMUT5401 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback