Add To Favorites
Product Overview
Digi-Key Part Number CMUSH2-4 CT-ND
Quantity Available 6,000
Can ship immediately

Factory Stock ?: 42,000
Manufacturer

Manufacturer Part Number

CMUSH2-4 TR

Description DIODE SCHOTTKY 40V 200MA SOT523
Expanded Description Diode Schottky 40V 200mA Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMUSH2-4(A,C,S)
Design Resources CMUSH2-4 Spice Model
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 750mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 500nA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CMUSH2-4 CT

13:38:36 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36900 3.69
25 0.31080 7.77
100 0.25310 25.31
250 0.20968 52.42
500 0.17354 86.77
1,000 0.13016 130.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMUSH2-4 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: 0.11583
  • Digi-Reel® ? : CMUSH2-4 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback