Add To Favorites
Product Overview
Digi-Key Part Number CMUSH05-4 CT-ND
Quantity Available 5,460
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

CMUSH05-4 TR

Description DIODE SCHOTTKY 40V 500MA SOT523
Expanded Description Diode Schottky 40V 500mA Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMUSH05-4
Design Resources CMUSH05-4 Spice Model
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 470mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 20µA @ 10V
Capacitance @ Vr, F 50pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CMUSH05-4 CT

14:20:08 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.48200 4.82
25 0.42200 10.55
100 0.36180 36.18
250 0.31360 78.40
500 0.26534 132.67
1,000 0.20504 205.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMUSH05-4 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.18151
  • Digi-Reel® ? : CMUSH05-4 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,460 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback