Add To Favorites
Product Overview
Digi-Key Part Number CMUDM8001 CT-ND
Quantity Available 5,990
Can ship immediately

Factory Stock ?: 99,000
Manufacturer

Manufacturer Part Number

CMUDM8001 TR

Description MOSFET P-CH 20V 0.1A SOT523
Expanded Description P-Channel 20V 100mA (Ta) 250mW (Ta) Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMUDM8001
Design Resources CMUDM8001 Spice Model
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.66nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 45pF @ 3V
Vgs (Max) 10V
FET Feature -
Power Dissipation (Max) 250mW (Ta)
Rds On (Max) @ Id, Vgs 8 Ohm @ 10mA, 4V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-523
Package / Case SOT-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMUDM8001 CT

17:50:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.59100 5.91
25 0.51720 12.93
100 0.44320 44.32
250 0.38412 96.03
500 0.32502 162.51
1,000 0.25115 251.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMUDM8001 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    99,000 - Factory Stock ?
  • Unit Price: 0.22232
  • Digi-Reel® ? : CMUDM8001 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,990 - Immediate
    99,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback