Add To Favorites
Product Overview
Digi-Key Part Number CMUDM7004 CT-ND
Quantity Available 5,577
Can ship immediately

Factory Stock ?: 33,000
Manufacturer

Manufacturer Part Number

CMUDM7004 TR

Description MOSFET N-CH 30V 0.45A SOT523
Expanded Description N-Channel 30V 450mA (Ta) 250mW (Ta) Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMUDM7004
Design Resources CMUDM7004 Spice Model
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 450mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.79nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 45pF @ 25V
Vgs (Max) 8V
FET Feature -
Power Dissipation (Max) 250mW (Ta)
Rds On (Max) @ Id, Vgs 460 mOhm @ 200mA, 4.5V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-523
Package / Case SOT-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMUDM7004 CT

06:09:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.56300 5.63
25 0.49840 12.46
100 0.43410 43.41
250 0.37784 94.46
500 0.32156 160.78
1,000 0.25725 257.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMUDM7004 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    33,000 - Factory Stock ?
  • Unit Price: 0.22635
  • Digi-Reel® ? : CMUDM7004 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,577 - Immediate
    33,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback