Add To Favorites
Product Overview
Digi-Key Part Number CMUD7000 CT-ND
Quantity Available 3,610
Can ship immediately

Factory Stock ?: 42,000
Manufacturer

Manufacturer Part Number

CMUD7000 TR

Description DIODE GEN PURP 100V 200MA SOT523
Expanded Description Diode Array 1 Pair Series Connection Standard 100V 200mA Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMUD7000
Design Resources CMUD7000 Spice Model
Online Catalog Standard Switching Diode
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 300nA @ 50V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 1
Other Names CMUD7000 CT

04:44:02 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.56300 5.63
25 0.49240 12.31
100 0.42210 42.21
250 0.36584 91.46
500 0.30954 154.77
1,000 0.23919 239.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMUD7000 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: 0.21173
  • Digi-Reel® ? : CMUD7000 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,610 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback