Add To Favorites
Product Overview
Digi-Key Part Number CMUD4448 CT-ND
Quantity Available 5,891
Can ship immediately

Factory Stock ?: 39,000
Manufacturer

Manufacturer Part Number

CMUD4448 TR

Description DIODE GEN PURP 75V 250MA SOT523
Expanded Description Diode Standard 75V 250mA Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMUD4448
Design Resources CMUD4448 Spice Model
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 25nA @ 20V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CMUD4448 CT

19:58:02 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.48200 4.82
25 0.42200 10.55
100 0.36180 36.18
250 0.31360 78.40
500 0.26534 132.67
1,000 0.20504 205.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMUD4448 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: 0.18151
  • Digi-Reel® ? : CMUD4448 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,891 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback