Add To Favorites
Product Overview
Digi-Key Part Number CMUD2838 CT-ND
Quantity Available 6,000
Can ship immediately

Factory Stock ?: 57,000
Manufacturer

Manufacturer Part Number

CMUD2838 TR

Description DIODE GEN PURP 75V 200MA SOT523
Expanded Description Diode Array 1 Pair Common Cathode Standard 75V 200mA Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMUD2836, CMUD2838
Design Resources CMUD2838 Spice Model
Online Catalog Standard Switching Diode
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 50V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 1
Other Names CMUD2838 CT

02:57:10 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.48200 4.82
25 0.42200 10.55
100 0.36180 36.18
250 0.31360 78.40
500 0.26534 132.67
1,000 0.20504 205.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMUD2838 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    57,000 - Factory Stock ?
  • Unit Price: 0.18151
  • Digi-Reel® ? : CMUD2838 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
    57,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback