Add To Favorites
Product Overview
Digi-Key Part Number CMSZDA5V6 CT-ND
Quantity Available 5,892
Can ship immediately

Factory Stock ?: 36,000
Manufacturer

Manufacturer Part Number

CMSZDA5V6 TR

Description DIODE ZENER 5.6V 275MW SOT323
Expanded Description Zener Diode Array 1 Pair Common Anode 5.6V 275mW ±5% SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMSZDA2V4 thru CMSZDA47V
Online Catalog CMSZDA
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±5%
Power - Max 275mW
Impedance (Max) (Zzt) 40 Ohm
Current - Reverse Leakage @ Vr 1µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names CMSZDA5V6 CT

13:23:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.45800 4.58
25 0.40080 10.02
100 0.34360 34.36
250 0.29780 74.45
500 0.25198 125.99
1,000 0.19472 194.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMSZDA5V6 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    36,000 - Factory Stock ?
  • Unit Price: 0.17236
  • Digi-Reel® ? : CMSZDA5V6 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,892 - Immediate
    36,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback