Add To Favorites
Product Overview
Digi-Key Part Number CMSZDA20V CT-ND
Quantity Available 5,468
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

CMSZDA20V TR

Description DIODE ZENER 20V 275MW SOT323
Expanded Description Zener Diode Array 1 Pair Common Anode 20V 275mW ±5% SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMSZDA2V4 thru CMSZDA47V
Online Catalog CMSZDA
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±5%
Power - Max 275mW
Impedance (Max) (Zzt) 55 Ohm
Current - Reverse Leakage @ Vr 50nA @ 14V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names CMSZDA20V CT

12:37:04 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.51900 5.19
25 0.45400 11.35
100 0.38900 38.90
250 0.33716 84.29
500 0.28530 142.65
1,000 0.22046 220.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMSZDA20V TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: 0.19515
  • Digi-Reel® ? : CMSZDA20V DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,468 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback