Add To Favorites
Product Overview
Digi-Key Part Number CMSZ5254B CT-ND
Quantity Available 6,000
Can ship immediately

Factory Stock ?: 21,000
Manufacturer

Manufacturer Part Number

CMSZ5254B TR

Description DIODE ZENER 27V 500MW SOT323
Expanded Description Zener Diode 27V 275mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMSZ5221B thru CMSZ5267B
Online Catalog CMSZ Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 27V
Tolerance ±5%
Power - Max 275mW
Impedance (Max) (Zzt) 41 Ohm
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names CMSZ5254B CT

15:02:41 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.46200 4.62
25 0.40440 10.11
100 0.34670 34.67
250 0.30048 75.12
500 0.25426 127.13
1,000 0.19647 196.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMSZ5254B TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: 0.17391
  • Digi-Reel® ? : CMSZ5254B DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CMSZ5254B BK-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09469
Send Feedback