Add To Favorites
Product Overview
Digi-Key Part Number CMSSH-3E CT-ND
Quantity Available 5,969
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Manufacturer Part Number

CMSSH-3E TR

Description DIODE SCHOTTKY 30V 100MA SMC
Expanded Description Diode Schottky 40V 200mA (DC) Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMSSH-3(A,C,S)E
Design Resources CMSSH-3E Spice Model
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 500nA @ 25V
Capacitance @ Vr, F 7pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CMSSH-3E CT

13:01:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.48200 4.82
25 0.42200 10.55
100 0.36180 36.18
250 0.31360 78.40
500 0.26534 132.67
1,000 0.20504 205.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMSSH-3E TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: 0.18151
  • Digi-Reel® ? : CMSSH-3E DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,969 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback