Add To Favorites
Product Overview
Digi-Key Part Number CMPTA29 CT-ND
Quantity Available 51,460
Can ship immediately

Factory Stock ?: 189,000
Manufacturer

Manufacturer Part Number

CMPTA29 TR

Description TRANS NPN DARL 100V 0.5A SOT23
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 100V 500mA 125MHz 350mW Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CMPTA29
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max) 500nA
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V
Power - Max 350mW
Frequency - Transition 125MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMPTA29 CT

16:36:00 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.38600 3.86
25 0.33760 8.44
100 0.28950 28.95
250 0.25092 62.73
500 0.21232 106.16
1,000 0.16407 164.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMPTA29 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
    189,000 - Factory Stock ?
  • Unit Price: 0.14524
  • Digi-Reel® ? : CMPTA29 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,460 - Immediate
    189,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback