Add To Favorites
Product Overview
Digi-Key Part Number CMPD4150 CT-ND
Quantity Available 5,170
Can ship immediately

Factory Stock ?: 51,000
Manufacturer

Manufacturer Part Number

CMPD4150 TR

Description DIODE GEN PURP 50V 250MA SOT23
Expanded Description Diode Standard 50V 250mA Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CMPD4150
Design Resources CMPD4150 Spice Model
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 50V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CMPD4150 CT

20:34:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.44200 4.42
25 0.38680 9.67
100 0.33160 33.16
250 0.28736 71.84
500 0.24314 121.57
1,000 0.18788 187.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMPD4150 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    51,000 - Factory Stock ?
  • Unit Price: 0.16632
  • Digi-Reel® ? : CMPD4150 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,170 - Immediate
    51,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback