Add To Favorites
Product Overview
Digi-Key Part Number CMPD2004A CT-ND
Quantity Available 6,000
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

CMPD2004A TR

Description DIODE ARRAY GP 240V 200MA SOT23
Expanded Description Diode Array 1 Pair Common Anode Standard 240V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CMPD2003(A,C,S),CMPD2004(A,C,S)
Design Resources CMPD2004A Spice Model
Online Catalog Standard Switching Diode
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 240V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 240V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names CMPD2004A CT

23:53:16 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.50300 5.03
25 0.44000 11.00
100 0.37700 37.70
250 0.32672 81.68
500 0.27646 138.23
1,000 0.21362 213.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMPD2004A TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: 0.18910
  • Digi-Reel® ? : CMPD2004A DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback