Add To Favorites
Product Overview
Digi-Key Part Number CMLT8099 CT-ND
Quantity Available 5,229
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

CMLT8099 TR

Description TRANS 2NPN 80V 0.5A SOT563
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 80V 500mA 150MHz 350mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMLT8099
Design Resources CMLT8099 Spice Model
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Power - Max 350mW
Frequency - Transition 150MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names CMLT8099 CT

11:18:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.40200 4.02
25 0.35200 8.80
100 0.30160 30.16
250 0.26136 65.34
500 0.22116 110.58
1,000 0.17090 170.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMLT8099 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: 0.15128
  • Digi-Reel® ? : CMLT8099 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,229 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback