Add To Favorites
Product Overview
Digi-Key Part Number CMLT5551 CT-ND
Quantity Available 3,754
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

CMLT5551 TR

Description TRANS 2NPN 160V 0.6A SOT-563
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 600mA 300MHz 350mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMLT5551
RoHS Information RoHS Declaration of Compliance
Design Resources CMLT5551 Spice Model
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 160V
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Power - Max 350mW
Frequency - Transition 300MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names CMLT5551 CT

12:09:13 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.38600 3.86
25 0.33760 8.44
100 0.28950 28.95
250 0.25092 62.73
500 0.21232 106.16
1,000 0.16407 164.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMLT5551 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: 0.14524
  • Digi-Reel® ? : CMLT5551 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,754 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback