Add To Favorites
Product Overview
Digi-Key Part Number CMLDM7585 CT-ND
Quantity Available 5,895
Can ship immediately

Factory Stock ?: 42,000
Manufacturer

Manufacturer Part Number

CMLDM7585 TR

Description MOSFET N/P-CH 20V 0.65A SOT563
Expanded Description Mosfet Array N and P-Channel 20V 650mA 350mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMLDM7585
Design Resources CMLDM7585 Spice Model
Online Catalog N and P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 650mA
Rds On (Max) @ Id, Vgs 230 mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.58nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 100pF @ 16V
Power - Max 350mW
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names CMLDM7585 CT

09:50:27 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57400 5.74
25 0.50240 12.56
100 0.43070 43.07
250 0.37332 93.33
500 0.31588 157.94
1,000 0.24409 244.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMLDM7585 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: 0.21607
  • Digi-Reel® ? : CMLDM7585 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,895 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback