Add To Favorites
Product Overview
Digi-Key Part Number CMLDM7003T CT-ND
Quantity Available 5,998
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

CMLDM7003T TR

Description MOSFET 2N-CH 50V 0.28A SOT563
Expanded Description Mosfet Array 2 N-Channel (Dual) 50V 280mA 350mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMLDM7003TG
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 280mA
Rds On (Max) @ Id, Vgs 1.5 Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.76nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Power - Max 350mW
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names CMLDM7003T CT

03:19:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.41300 4.13
25 0.36160 9.04
100 0.30990 30.99
250 0.26860 67.15
500 0.22728 113.64
1,000 0.17563 175.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMLDM7003T TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.15547
  • Digi-Reel® ? : CMLDM7003T DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,998 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback