Add To Favorites
Product Overview
Digi-Key Part Number CMLDM7003 CT-ND
Quantity Available 5,747
Can ship immediately

Factory Stock ?: 2,955,000
Manufacturer

Manufacturer Part Number

CMLDM7003 TR

Description MOSFET 2N-CH 50V 0.28A SOT563
Expanded Description Mosfet Array 2 N-Channel (Dual) 50V 280mA 350mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMLDM7003(G,J)
Design Resources CMLDM7003 Spice Model
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 280mA
Rds On (Max) @ Id, Vgs 2 Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.76nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Power - Max 350mW
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names CMLDM7003 CT

15:31:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.45900 4.59
25 0.40200 10.05
100 0.34460 34.46
250 0.29860 74.65
500 0.25268 126.34
1,000 0.19525 195.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMLDM7003 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    2,955,000 - Factory Stock ?
  • Unit Price: 0.17283
  • Digi-Reel® ? : CMLDM7003 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,747 - Immediate
    2,955,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback