Add To Favorites
Product Overview
Digi-Key Part Number CMLD4448 CT-ND
Quantity Available 5,243
Can ship immediately

Factory Stock ?: 405,000
Manufacturer

Manufacturer Part Number

CMLD4448 TR

Description Diode Array 2 Independent Standard 120V 250mA Surface Mount SOT-563, SOT-666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMLD4448
Design Resources CMLD4448 Spice Model
Online Catalog Standard Switching Diode
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Diodes - Rectifiers - Arrays

Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) (per Diode) 250mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 100V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names CMLD4448 CT

08:42:21 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.43500 4.35
25 0.36720 9.18
100 0.29890 29.89
250 0.24764 61.91
500 0.20494 102.47
1,000 0.15370 153.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMLD4448 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    405,000 - Factory Stock ?
  • Unit Price: 0.13679
  • Digi-Reel® ? : CMLD4448 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,243 - Immediate
    405,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback