Add To Favorites
Product Overview
Digi-Key Part Number CMKT5078 CT-ND
Quantity Available 15,565
Can ship immediately

Factory Stock ?: 42,000
Manufacturer

Manufacturer Part Number

CMKT5078 TR

Description TRANS ARRAY 50V 50MA SOT363
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 30V, 50V 50mA 50MHz, 40MHz 350mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CMKT5078,CMK5087,88
RoHS Information RoHS Declaration of Compliance
Design Resources CMKT5078 Spice Model
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 30V, 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA / 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100µA, 5V / 250 @ 100µA, 5V
Power - Max 350mW
Frequency - Transition 50MHz, 40MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMKT5078 CT

14:46:07 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.52700 5.27
25 0.46720 11.68
100 0.40690 40.69
250 0.35412 88.53
500 0.30138 150.69
1,000 0.24110 241.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMKT5078 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: 0.22677
  • Digi-Reel® ? : CMKT5078 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,565 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback