Add To Favorites
Product Overview
Digi-Key Part Number CMKSH-3DO CT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Manufacturer Part Number

CMKSH-3DO TR

Description DIODE SCHOTTKY 30V 100MA SOT363
Expanded Description Diode Array 2 Independent Schottky 30V 100mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMKSH-3DO
RoHS Information RoHS Declaration of Compliance
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 500nA @ 25V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names CMKSH-3DO CT

08:54:28 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.43100 4.31
25 0.36320 9.08
100 0.29560 29.56
250 0.24492 61.23
500 0.20270 101.35
1,000 0.15203 152.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMKSH-3DO TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: 0.13530
  • Digi-Reel® ? : CMKSH-3DO DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback