Add To Favorites
Product Overview
Digi-Key Part Number CMHD4150 CT-ND
Quantity Available 5,323
Can ship immediately

Factory Stock ?: 117,000
Manufacturer

Manufacturer Part Number

CMHD4150 TR

Description DIODE GEN PURP 50V 250MA SOD123
Expanded Description Diode Standard 50V 250mA Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMHD4150
Design Resources CMHD4150 Spice Model
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 50V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CMHD4150 CT

01:46:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.34400 3.44
25 0.26760 6.69
100 0.20250 20.25
250 0.14328 35.82
500 0.11464 57.32
1,000 0.08788 87.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMHD4150 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    117,000 - Factory Stock ?
  • Unit Price: 0.07420
  • Digi-Reel® ? : CMHD4150 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,323 - Immediate
    117,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CMHD4150 BK-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.06678
Send Feedback