Add To Favorites
Product Overview
Digi-Key Part Number CMDZ5255B CT-ND
Quantity Available 5,950
Can ship immediately

Factory Stock ?: 21,000
Manufacturer

Manufacturer Part Number

CMDZ5255B TR

Description DIODE ZENER 28V 250MW SOD323
Expanded Description Zener Diode 28V 250mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMDZ5221B thru CMDZ5261B
RoHS Information RoHS Declaration of Compliance
Online Catalog CMDZ Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 28V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) 44 Ohm
Current - Reverse Leakage @ Vr 100nA @ 21V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 1
Other Names CMDZ5255B CT

20:27:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.59800 5.98
25 0.52960 13.24
100 0.46140 46.14
250 0.40156 100.39
500 0.34176 170.88
1,000 0.27341 273.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMDZ5255B TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: 0.24056
  • Digi-Reel® ? : CMDZ5255B DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,950 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CMDZ5255B BK-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22397
Send Feedback