Add To Favorites
Product Overview
Digi-Key Part Number CMDZ4L3 CT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 198,000
Manufacturer

Manufacturer Part Number

CMDZ4L3 TR

Description DIODE ZENER 4.3V 250MW SOD323
Expanded Description Zener Diode 4.3V 250mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMDZ1L8 thru CMDZ47L
Online Catalog CMDZ Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.3V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) 900 Ohm
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 1
Other Names CMDZ4L3 CT

03:42:22 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.59800 5.98
25 0.52960 13.24
100 0.46140 46.14
250 0.40156 100.39
500 0.34176 170.88
1,000 0.27341 273.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMDZ4L3 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    198,000 - Factory Stock ?
  • Unit Price: 0.24056
  • Digi-Reel® ? : CMDZ4L3 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    198,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback