Add To Favorites
Product Overview
Digi-Key Part Number CLL5232B CT-ND
Quantity Available 4,405
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

CLL5232B TR

Description DIODE ZENER 5.6V 500MW SOD80
Expanded Description Zener Diode 5.6V 500mW ±5% Surface Mount SOD-80
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CLL5221B thru CLL5267B
Online Catalog CLL5221B thru CLL5267B
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 11 Ohm
Current - Reverse Leakage @ Vr 5µA @ 3V
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLL5232B CT

01:19:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.40200 4.02
25 0.35200 8.80
100 0.30160 30.16
250 0.26136 65.34
500 0.22116 110.58
1,000 0.17090 170.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLL5232B TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.15128
  • Digi-Reel® ? : CLL5232B DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,405 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CLL5232B BK-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14152
Send Feedback