Add To Favorites
Product Overview
Digi-Key Part Number CLL5226B CT-ND
Quantity Available 2,405
Can ship immediately

Factory Stock ?: 27,500
Manufacturer

Manufacturer Part Number

CLL5226B TR

Description DIODE ZENER 3.3V 500MW SOD80
Expanded Description Zener Diode 3.3V 500mW ±5% Surface Mount SOD-80
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CLL5221B thru CLL5267B
Online Catalog CLL5221B thru CLL5267B
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 28 Ohm
Current - Reverse Leakage @ Vr 25µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80
 
Additional Resources
Standard Package ? 1
Other Names CLL5226B CT

07:58:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.27200 2.72
25 0.21120 5.28
100 0.16000 16.00
250 0.11316 28.29
500 0.09054 45.27
1,000 0.06941 69.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLL5226B TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Factory Stock ?
  • Unit Price: 0.06739
  • Digi-Reel® ? : CLL5226B DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,405 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CLL5226B BK-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04981
Send Feedback