• Obsolete item.
Product Overview
Digi-Key Part Number CLL4763A CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CLL4763A TR

Description DIODE ZENER 91V 1W MELF
Expanded Description Zener Diode 91V 1W ±5% Surface Mount MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CLL4728A thru CLL4764A
PCN Obsolescence/ EOL OBS 01/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 91V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 250 Ohm
Current - Reverse Leakage @ Vr 5µA @ 69.2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
 
Additional Resources
Standard Package ? 1
Other Names CLL4763A CT

07:36:26 3/24/2017

Send Feedback