Add To Favorites
Product Overview
Digi-Key Part Number CLL4756A CT-ND
Quantity Available 2,921
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

CLL4756A TR

Description DIODE ZENER 47V 1W MELF
Expanded Description Zener Diode 47V 1W ±5% Surface Mount MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CLL4728A thru CLL4764A
Online Catalog CLL4728A thru CLL4764A - Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 47V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 5µA @ 35.8V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
 
Additional Resources
Standard Package ? 1
Other Names CLL4756A CT

15:05:24 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.69700 6.97
25 0.61680 15.42
100 0.53730 53.73
250 0.46764 116.91
500 0.39800 199.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLL4756A TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.30912
  • Digi-Reel® ? : CLL4756A DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,921 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback