Add To Favorites
Product Overview
Digi-Key Part Number CLL4740A CT-ND
Quantity Available 1,450
Can ship immediately
Manufacturer

Manufacturer Part Number

CLL4740A TR

Description DIODE ZENER 10V 1W MELF
Expanded Description Zener Diode 10V 1W ±5% Surface Mount MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CLL4728A thru CLL4764A
Online Catalog CLL4728A thru CLL4764A - Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 7 Ohm
Current - Reverse Leakage @ Vr 10µA @ 7.6V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
 
Additional Resources
Standard Package ? 1
Other Names CLL4740A CT

15:35:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.34400 3.44
25 0.28960 7.24
100 0.23580 23.58
250 0.19536 48.84
500 0.16166 80.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLL4740A TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.11772
  • Digi-Reel® ? : CLL4740A DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,450 - Immediate
  • Unit Price: Digi-Reel®
  • Box : CLL4740A BK-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.10385
Send Feedback