Add To Favorites
Product Overview
Digi-Key Part Number CJD42C TR13-CT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 52,500
Manufacturer

Manufacturer Part Number

CJD42C TR13

Description TRANS PNP 100V 6A DPAK
Expanded Description Bipolar (BJT) Transistor PNP 100V 6A 3MHz 1.75W Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CJD41C, CJD42C
RoHS Information RoHS Declaration of Compliance
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 6A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 3A, 4V
Power - Max 1.75W
Frequency - Transition 3MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Additional Resources
Standard Package ? 1
Other Names CJD42C TR13-CT

14:52:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.37900 13.79
25 1.24600 31.15
100 1.09020 109.02
250 0.95668 239.17
500 0.84542 422.71
1,000 0.66744 667.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CJD42C TR13-TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    52,500 - Factory Stock ?
  • Unit Price: 0.60480
  • Digi-Reel® ? : CJD42C TR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    52,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback