Add To Favorites
Product Overview
Digi-Key Part Number CJD200 TR13-CT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 27,500
Manufacturer

Manufacturer Part Number

CJD200 TR13

Description TRANS NPN 40V 5A DPAK
Expanded Description Bipolar (BJT) Transistor NPN 25V 5A 65MHz 1.4W Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CJD200, CJD210
RoHS Information RoHS Declaration of Compliance
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 1.8V @ 1A, 5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 45 @ 2A, 1V
Power - Max 1.4W
Frequency - Transition 65MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Additional Resources
Standard Package ? 1
Other Names CJD200 TR13-CT

15:07:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 1.91
10 1.81300 18.13
25 1.61880 40.47
100 1.45680 145.68
250 1.29492 323.73
500 1.13306 566.53
1,000 0.93882 938.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CJD200 TR13-TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: 0.84861
  • Digi-Reel® ? : CJD200 TR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback