Add To Favorites
Product Overview
Digi-Key Part Number CBRLD1-10 TR13-CT-ND
Quantity Available 3,980
Can ship immediately
Manufacturer

Manufacturer Part Number

CBRLD1-10 TR13

Description RECT BRIDGE 1A 1KV 4LPDIP
Expanded Description Bridge Rectifier Single Phase 1000V 1A Surface Mount 4-LPDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CBRLD1 Series
RoHS Information RoHS Declaration of Compliance
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1000V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Current - Reverse Leakage @ Vr 10µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-LPDIP
 
Additional Resources
Standard Package ? 1
Other Names CBRLD1-10 TR13-CT

07:43:19 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.86500 8.65
25 0.76640 19.16
100 0.66740 66.74
250 0.58092 145.23
500 0.49440 247.20
1,000 0.39552 395.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CBRLD1-10 TR13-TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.34800
  • Digi-Reel® ? : CBRLD1-10 TR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback