Add To Favorites
Product Overview
Digi-Key Part Number BZX84C27 CT-ND
Quantity Available 5,430
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C27 TR

Description DIODE ZENER 27V 350MW SOT23
Expanded Description Zener Diode 27V 350mW ±5% Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BZX84C2V4 thru BZX84C47
RoHS Information RoHS Declaration of Compliance
Online Catalog BZX84C2V4 thru BZX84C47 Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 27V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 50nA @ 18.9V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names BZX84C27 CT

21:54:06 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.31700 3.17
25 0.26040 6.51
100 0.20850 20.85
250 0.15160 37.90
500 0.12318 61.59
1,000 0.09476 94.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C27 TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08280
  • Digi-Reel® ? : BZX84C27 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback