Add To Favorites
Product Overview
Digi-Key Part Number BC846BT CT-ND
Quantity Available 4,515
Can ship immediately

Factory Stock ?: 33,000
Manufacturer

Manufacturer Part Number

BC846BT TR

Description TRANS NPN 65V 0.1A SOT523
Expanded Description Bipolar (BJT) Transistor NPN 65V 100mA 100MHz 250mW Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BC846xT, BC847xT Series
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 65V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 250mW
Frequency - Transition 100MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 1
Other Names BC846BT CT

15:56:30 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36900 3.69
25 0.31080 7.77
100 0.25310 25.31
250 0.20968 52.42
500 0.17354 86.77
1,000 0.13016 130.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC846BT TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    33,000 - Factory Stock ?
  • Unit Price: 0.11583
  • Digi-Reel® ? : BC846BT DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,515 - Immediate
    33,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback