Add To Favorites
Product Overview
Digi-Key Part Number 3SMC18CA TR13-CT-ND
Quantity Available 3,650
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

3SMC18CA TR13

Description TVS DIODE 18VWM 29.2VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 3SMC5.0CA thru 3SMC170CA
Product Training Modules ESD Transient Voltage Suppression
RoHS Information RoHS Declaration of Compliance
Online Catalog 3SMC Series
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 29.2V
Current - Peak Pulse (10/1000µs) 102.8A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Additional Resources
Standard Package ? 1
Other Names 3SMC18CA TR13-CT

22:53:47 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.21000 5.21
10 4.89900 48.99
25 4.40880 110.22
100 4.01690 401.69
250 3.62500 906.25
500 3.25272 1,626.36
1,000 2.74326 2,743.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3SMC18CA TR13-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.53019
  • Digi-Reel® ? : 3SMC18CA TR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,650 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : 3SMC18CA BK-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.99750
Send Feedback