Add To Favorites
Product Overview
Digi-Key Part Number 3SMC18A TR13-CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

3SMC18A TR13

Description TVS DIODE 18VWM 29.2VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 3SMC5.0A thru 3SMC170A
Product Training Modules ESD Transient Voltage Suppression
RoHS Information RoHS Declaration of Compliance
Online Catalog 3SMC Series
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 29.2V
Current - Peak Pulse (10/1000µs) 102.8A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Additional Resources
Standard Package ? 1
Other Names 3SMC18A TR13-CT

00:46:20 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 2.56
10 2.43100 24.31
25 2.17040 54.26
100 1.95340 195.34
250 1.73640 434.10
500 1.51934 759.67
1,000 1.25888 1,258.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3SMC18A TR13-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.13792
  • Digi-Reel® ? : 3SMC18A TR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback