Add To Favorites
Product Overview
Digi-Key Part Number 3SMC13CA TR13-CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

3SMC13CA TR13

Description TVS DIODE 13VWM 21.5VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 3SMC5.0CA thru 3SMC170CA
Product Training Modules ESD Transient Voltage Suppression
RoHS Information RoHS Declaration of Compliance
Online Catalog 3SMC Series
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13V
Voltage - Breakdown (Min) 14.4V
Voltage - Clamping (Max) @ Ipp 21.5V
Current - Peak Pulse (10/1000µs) 139.4A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Additional Resources
Standard Package ? 1
Other Names 3SMC13CA TR13-CT

14:10:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
10 3.64300 36.43
25 3.27840 81.96
100 2.98690 298.69
250 2.69552 673.88
500 2.41868 1,209.34
1,000 2.03986 2,039.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3SMC13CA TR13-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.88142
  • Digi-Reel® ? : 3SMC13CA TR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback