Add To Favorites
Product Overview
Digi-Key Part Number 2N6052CS-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

2N6052

Description TRANS PNP 100V 12A TO-3
Expanded Description Bipolar (BJT) Transistor PNP 100V 12A 4MHz 150W Through Hole TO-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2N6050-6052,2N6057-59
RoHS Information RoHS Declaration of Compliance
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 12A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 3V @ 120mA, 12A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 6A, 3V
Power - Max 150W
Frequency - Transition 4MHz
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 2N6052 LEAD FREE
2N6052CS

16:16:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.38000 6.38
10 6.00000 60.00
25 5.40000 135.00
100 4.92000 492.00
250 4.44000 1,110.00
500 3.98400 1,992.00
1,000 3.36000 3,360.00
2,500 3.19200 7,980.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback