Add To Favorites
Product Overview
Digi-Key Part Number 1SMC10CA TR13-CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMC10CA TR13

Description TVS DIODE 10VWM 17VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1SMC5.0CA thru 1SMC170CA
Product Training Modules ESD Transient Voltage Suppression
RoHS Information RoHS Declaration of Compliance
Online Catalog 1SMC Series
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 10V
Voltage - Breakdown (Min) 11.1V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 88.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Additional Resources
Standard Package ? 1
Other Names 1SMC10CA TR13-CT

14:21:29 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 1.04700 10.47
25 0.94520 23.63
100 0.82720 82.72
250 0.72592 181.48
500 0.64150 320.75
1,000 0.50645 506.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMC10CA TR13-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.45892
  • Digi-Reel® ? : 1SMC10CA TR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback