Add To Favorites
Product Overview
Digi-Key Part Number 1SMB22A TR13-CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB22A TR13

Description TVS DIODE 22VWM 35.5VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 1SMB5.0A thru 1SMB170A
Product Training Modules ESD Transient Voltage Suppression
RoHS Information RoHS Declaration of Compliance
Online Catalog 1SMB Series
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 24.4V
Voltage - Clamping (Max) @ Ipp 35.5V
Current - Peak Pulse (10/1000µs) 16.9A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names 1SMB22A TR13-CT

04:55:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.49400 4.94
25 0.43280 10.82
100 0.37080 37.08
250 0.32136 80.34
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB22A TR13-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.18600
  • Digi-Reel® ? : 1SMB22A TR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback