Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1N4004 CT-ND
Quantity Available 3,042
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4004 TR

Description DIODE GEN PURP 400V 1A DO41
Expanded Description Diode Standard 400V 1A Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1N4001 thru 1N4007
RoHS Information RoHS Declaration of Compliance
PCN Obsolescence/ EOL 1N4001 Series EOL 14/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -65°C ~ 175°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N4004GP-E3/54GITR-ND 1N4004GP-E3/54 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 5,500 - Immediate
0.07650 5,500
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4004 CT

09:38:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.35900 3.59
25 0.25880 6.47
100 0.20120 20.12
250 0.12644 31.61
500 0.10778 53.89
1,000 0.07329 73.29
2,500 0.06610 165.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4004 TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.05580
Send Feedback