Add To Favorites
Product Overview
Digi-Key Part Number THL3514-B-ND
Quantity Available 334
Can ship immediately
Manufacturer

Manufacturer Part Number

THL3514-B

Description IC LED DRVR PS 24CH 40MA 48QFN
Expanded Description LED Driver IC 24 Output Power Switch 40mA 48-QFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets THL3514
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Power Switch
Product Attributes Select All
Categories
Manufacturer

CEL

Series THine®
Packaging ? Tray ?
Part Status Active
Type Power Switch
Topology -
Internal Switch(s) Yes
Number of Outputs 24
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 35V
Current - Output / Channel 40mA
Frequency 900kHz
Dimming -
Applications Backlight, Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Additional Resources
Standard Package ? 260

21:56:50 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.63000 10.63
10 9.56300 95.63
25 8.71240 217.81
100 7.86250 786.25
250 7.22500 1,806.25
500 6.58750 3,293.75
1,000 5.73750 5,737.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THL3514-ND
  • Minimum Quantity: 2,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.58800
Send Feedback