Add To Favorites
Product Overview
Digi-Key Part Number THL3504-B-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

THL3504-B

Description IC LED DRVR PS 24CH 40MA 48QFN
Expanded Description LED Driver IC 24 Output Power Switch 40mA 48-QFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets THL3504
Mfg Application Notes Application Amusement Solution
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Power Switch
Product Attributes Select All
Categories
Manufacturer

CEL

Series THine®
Packaging ? Bulk ?
Part Status Active
Type Power Switch
Topology -
Internal Switch(s) Yes
Number of Outputs 24
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 35V
Current - Output / Channel 40mA
Frequency 10MHz
Dimming -
Applications Backlight, Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Additional Resources
Standard Package ? 260

02:43:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.15000 11.15
10 10.14000 101.40
25 9.37960 234.49
100 8.61900 861.90
250 7.85852 1,964.63
500 7.35150 3,675.75
1,000 6.74310 6,743.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THL3504-ND
  • Minimum Quantity: 2,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.58800
Send Feedback