Add To Favorites
Product Overview
Digi-Key Part Number THL3503-B-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

THL3503-B

Description IC LED DRVR PS 16CH 40MA 40QFN
Expanded Description LED Driver IC 16 Output Power Switch 40mA 40-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets THL3503
Mfg Application Notes Application Amusement Solution
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Power Switch
Product Attributes Select All
Categories
Manufacturer

CEL

Series THine®
Packaging ? Tray ?
Part Status Active
Type Power Switch
Topology -
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 35V
Current - Output / Channel 40mA
Frequency 10MHz
Dimming -
Applications Backlight, Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Additional Resources
Standard Package ? 490

05:56:23 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.45000 8.45
10 7.60500 76.05
25 6.92920 173.23
100 6.25300 625.30
250 5.74600 1,436.50
500 5.23900 2,619.50
1,000 4.56300 4,563.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THL3503-ND
  • Minimum Quantity: 4,900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.59840
Send Feedback